
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates from a supply voltage range of 1.8V to 5.5V, with a typical operating voltage of 5V. This surface mount device is housed in a DFN package and offers write protection. It is RoHS compliant and designed for efficient data storage in electronic systems.
Stmicroelectronics M24C02-RMB6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C02-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
