
2 Kbit serial I²C bus EEPROM with 256 x 8 organization. Features a 2-wire serial interface supporting up to 400kHz bus frequency. Operates from 1.8V to 5.5V supply voltage with a maximum access time of 900ns. This surface mount component offers 5ms maximum write cycle time and write protection capabilities. RoHS compliant and lead-free, it is supplied in tape and reel packaging.
Stmicroelectronics M24C02-RMC6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.6mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Supply Voltage-Nom | 5.5V |
| Width | 2mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C02-RMC6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
