
2 Kbit serial I²C bus EEPROM for surface mount applications. Features a 2-wire serial interface with a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates within a supply voltage range of 2.5V to 5.5V and offers 256 words of non-volatile memory organized as 256x8. Packaged in a lead-free SOIC case, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Stmicroelectronics M24C02-WMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C02-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
