This 8-bit EEPROM features 512 words of memory and operates over a supply voltage range of 2.5V to 5.5V. The device is packaged in a TSSOP-8 package and has a maximum supply current of 0.8mA. The operating temperature range is -40°C to 85°C, making it suitable for industrial applications. The device is a serial memory IC type and has a maximum clock frequency of 0.4 MHz.
Stmicroelectronics M24C04-FDW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0008 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C04-FDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.