
The M24C04-RMC6TG is a 4Kb non-volatile memory IC with an 8-bit data bus, supporting I2C and serial interfaces. It operates at frequencies up to 400kHz and has a maximum supply voltage of 5.5V. The device is packaged in a surface-mount DFN package and is compliant with RoHS regulations. The M24C04-RMC6TG has an operating temperature range of -40°C to 85°C.
Stmicroelectronics M24C04-RMC6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Data Bus Width | 8b |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C04-RMC6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
