The M24C04-WBN6 is a 4Kb non-volatile EEPROM with a 512x8 organization. It operates at a maximum frequency of 400kHz and has an access time of 900ns. The device is packaged in a PDIP-8 package and is designed for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The M24C04-WBN6 is not RoHS compliant and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24C04-WBN6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C04-WBN6 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial |
| Length | 9.27mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 512 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M24C04-WBN6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
