
4 Kbit serial I²C bus EEPROM for surface mount applications. Features a 2-wire serial interface operating up to 400kHz with a maximum access time of 900ns. This memory component offers a 512 x 8 organization and operates from a 2.5V to 5.5V supply voltage range. Available in a TSSOP package, it is lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Stmicroelectronics M24C04-WDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C04-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
