8 Kbit serial I²C bus EEPROM, offering 1024 words of non-volatile memory. This industrial temperature grade component operates across a supply voltage range of 1.6V to 5.5V, with a maximum clock frequency of 0.4MHz. Featuring a 4-terminal configuration and a compact R-PBGA-B4 package, it supports a temperature range from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M24C08-FCT6TP/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C08-FCT6TP/T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.685 |
| Length | 0.695 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C08-FCT6TP/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.