
Stmicroelectronics M24C08-FMC5TG technical specifications.
| Access Time-Max | 900ns |
| Density | 8Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Organization | 1KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C08-FMC5TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
