
8Kb I2C/2-Wire Serial EEPROM, organized as 1KX8, featuring a 900ns access time and a maximum operating frequency of 400kHz. This non-volatile memory component operates with a supply voltage range of 1.8V to 5.5V, consuming 800uA. Packaged in a compact 2mm x 3mm x 0.53mm DFN surface-mount package, it supports write protection and is RoHS compliant.
Stmicroelectronics M24C08-RMB6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 8Kb |
| Frequency | 400kHz |
| Height | 0.53mm |
| Interface | I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C08-RMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
