
8 Kbit serial I²C bus EEPROM, offering 8Kb of non-volatile memory organized as 1K x 8. Features a 2-wire serial interface supporting up to 400kHz operation with a maximum access time of 900ns. Operates across a wide temperature range of -40°C to 85°C and a supply voltage from 1.8V to 5.5V. This surface mount component is RoHS compliant and lead-free, supplied in tape and reel packaging.
Stmicroelectronics M24C08-RMC6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C08-RMC6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
