
8 Kbit serial I²C bus EEPROM, offering 8Kb of non-volatile memory organized as 1K x 8. This surface mount device operates with a 2-wire serial interface, supporting frequencies up to 400kHz. Featuring a maximum access time of 900ns, it functions within a supply voltage range of 2.5V to 5.5V. The component is housed in an SOIC package, measuring 5mm in length, 4mm in width, and 1.25mm in height, and is RoHS compliant.
Stmicroelectronics M24C08-WMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1000 |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C08-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
