The M24C16-FMC5TP is an 8-bit EEPROM IC with 2048 words of memory, operating on a supply voltage of 2.5 to 5.5V. It features a R-PDSO-N8 package and has a maximum clock frequency of 0.4 MHz. The device has a maximum supply current of 0.8 mA and a maximum standby current of 0.001 mA. It operates within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M24C16-FMC5TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0008 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |