16 Kbit serial I²C bus EEPROM with 2048 words of memory. Operating temperature range from -40°C to 85°C. Features a supply voltage range of 1.7V to 5.5V. Maximum clock frequency of 0.4MHz. Packaged in a 5-terminal R-XBCC-N5 configuration.
Stmicroelectronics M24C16-FMH6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-N5 |
| Width | 1.4 |
| Length | 1.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C16-FMH6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.