
The M24C16-MN6 is a 16Kb I2C EEPROM with a 256x8 organization and a supply voltage range of 4.5 to 5.5V. It operates at a maximum frequency of 400kHz and has an access time of 900ns. The device is packaged in a SO package and is suitable for surface mount applications. The M24C16-MN6 is rated for operation over a temperature range of -40 to 85°C.
Stmicroelectronics M24C16-MN6 technical specifications.
| Access Time | 900ns |
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-MN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
