
The M24C16-RDS6TG is a 16Kb non-volatile EEPROM memory device with an I2C interface operating at frequencies up to 400kHz. It is packaged in an MSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The M24C16-RDS6TG is compliant with RoHS regulations.
Stmicroelectronics M24C16-RDS6TG technical specifications.
| Access Time | 900ns |
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Organization | 256 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-RDS6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
