
16 Kbit serial I²C bus EEPROM, organized as 2K x 8, offers a 2-wire serial interface with a maximum frequency of 400kHz. This surface mount device features a 900ns access time and operates across a supply voltage range of 1.8V to 5.5V. Packaged in TSSOP, it supports lead-free and RoHS compliant configurations, with a maximum operating temperature of 85°C and a supply current of 800µA. Write protection is enabled, and the write cycle time is a maximum of 5ms.
Sign in to ask questions about the Stmicroelectronics M24C16-RDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C16-RDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-RDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
