
16Kb I2C/2-Wire Serial EEPROM, organized as 2KX8, offers 900ns access time and operates at up to 400kHz. This non-volatile memory component supports a wide supply voltage range from 1.8V to 5.5V, with a typical operating voltage of 5V. Packaged in a compact 2x3mm DFN surface mount package, it features write protection and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M24C16-RMB6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C16-RMB6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 0.53mm |
| Interface | I2C, Serial |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-RMB6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
