
The M24C16-RMC6TG is a 16Kb non-volatile EEPROM with an I2C interface, operating at frequencies up to 400kHz. It is designed to withstand temperatures up to 85°C and can be powered by a supply voltage between 1.8V and 5.5V. The device is mounted using surface mount technology and is packaged in an MLP-8 lead frame. The M24C16-RMC6TG is compliant with the RoHS directive and has a maximum supply current of 800uA.
Sign in to ask questions about the Stmicroelectronics M24C16-RMC6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C16-RMC6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-RMC6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
