
16 Kbit serial I²C bus EEPROM for surface mount applications. Features a 2KX8 organization with 16Kb non-volatile memory capacity. Operates with an I²C serial interface at frequencies up to 400kHz. Offers a wide operating voltage range from 1.8V to 5.5V, with a maximum supply current of 1mA. Packaged in a compact SOIC form factor, measuring 5mm in length, 4mm in width, and 1.5mm in height.
Stmicroelectronics M24C16-RMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-RMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
