
16 Kbit serial I²C bus EEPROM, a non-volatile memory device with 16Kb density organized as 2K x 8. Features a serial I²C interface supporting up to 400kHz operation. Offers a wide operating voltage range from 2.5V to 5.5V with a maximum supply current of 1mA. Access time is a maximum of 900ns, and write cycle time is 5ms. Packaged in a TSSOP for surface mounting, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Stmicroelectronics M24C16-WDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
