
16 Kbit serial I²C bus EEPROM for industrial applications. Features 2.5V to 5.5V supply voltage, 400kHz maximum frequency, and 900ns access time. Organized as 2K x 8, this non-volatile memory offers 5ms maximum write cycle time and write protection. Packaged in an 8-pin SOIC (SOIC-8) surface mount configuration, it operates from -40°C to 85°C.
Stmicroelectronics M24C16-WMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 400kHz |
| Height | 1.75mm |
| Interface | I2C, Serial |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Words | 2000 |
| Number of Words Code | 2000 |
| Organization | 2KX8 |
| Package Body Material | Plastic |
| Package Quantity | 2000 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Parallel/Serial | SERIAL |
| Peak Reflow Temperature (Cel) | 260°C |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C16-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
