32 Kbit serial I<sup>2</sup>C bus EEPROM
Sign in to ask questions about the Stmicroelectronics M24C32-FDW5TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C32-FDW5TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M24C32-FDW5TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
