
32 Kbit serial I²C bus EEPROM memory, organized as 4K x 8, offers a 2-wire interface with a maximum frequency of 400kHz. This surface mount TSSOP package features a minimum operating temperature of -40°C and a maximum of 85°C, with supply voltages ranging from 1.8V to 5.5V. Access times are up to 900ns, with a maximum write cycle time of 5ms. The component is RoHS compliant and includes write protection.
Sign in to ask questions about the Stmicroelectronics M24C32-RDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C32-RDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-RDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
