
32 Kbit serial I²C bus EEPROM memory, featuring a 4K x 8 organization. Operates with a 2-wire serial interface at frequencies up to 1MHz, with a maximum operating frequency of 400kHz. Offers a wide supply voltage range from 1.8V to 5.5V, with a maximum programming voltage of 5.5V. Access times are as fast as 450ns, and it supports a maximum operating temperature of 85°C. Packaged in a surface-mount SOIC case, this lead-free and RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Stmicroelectronics M24C32-RMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C32-RMN6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-RMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
