
32 Kbit serial I²C bus EEPROM memory, organized as 4K x 8, offers non-volatile data storage with a maximum operating frequency of 400kHz. Featuring a 450ns access time, this through-hole mounted component operates from 2.5V to 5.5V supply voltage. The PDIP package is RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24C32-WBN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C32-WBN6P technical specifications.
| Access Time | 450ns |
| Access Time-Max | 450ns |
| Package/Case | PDIP |
| Density | 32Kb |
| Frequency | 1MHz |
| Height | 3.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 4KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-WBN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
