This 8-pin TSSOP EEPROM memory IC from STMicroelectronics features 4096 words of memory, a supply voltage range of 2.5 to 5.5V, and operates over a temperature range of -20 to 85°C. The device has a commercial extended temperature grade and a serial interface. It is suitable for a variety of applications requiring non-volatile memory storage.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M24C32-WDW5TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |