
32 Kbit serial I²C bus EEPROM featuring 4K x 8 organization. This surface mount device operates with an I²C, Serial, 2-Wire interface, supporting frequencies up to 1MHz. It offers a minimum supply voltage of 2.5V and a maximum of 5.5V, with a maximum access time of 450ns. The component is RoHS compliant, lead-free, and housed in a compact TSSOP package.
Sign in to ask questions about the Stmicroelectronics M24C32-WDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C32-WDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 32Kb |
| Frequency | 1MHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C32-WDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
