The M24C32-WMN5G is an 8-pin EEPROM memory IC from STMicroelectronics. It operates within a temperature range of -20°C to 85°C and has a supply voltage of 2.5V to 5.5V. The device features a clock frequency of up to 1 MHz and stores 4,096 words of data. The R-PDSO-G8 package measures 3.9mm in width and 4.9mm in length.
Stmicroelectronics M24C32-WMN5G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C32-WMN5G to view detailed technical specifications.
No datasheet is available for this part.