The M24C32-WMN6 is a 32Kb I2C EEPROM from Stmicroelectronics with an access time of 900ns. It operates over a supply voltage range of 2.5V to 5.5V and is available in an SO package. The device is suitable for use in applications where a high level of data integrity is required, and it can withstand operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SO |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Width | 3.9mm |
| RoHS | Not Compliant |
