Serial EEPROM memory with 32K bit density, organized as 4K x 8. Features I2C interface with a maximum operating frequency of 1 MHz and 450 ns access time. Supports a wide operating supply voltage range from 1.6V to 5.5V, with a maximum operating current of 3 mA. This through-hole component is housed in an 8-pin PDIP package with a 2.54mm pin pitch, offering 200 years of data retention and hardware data protection.
Sign in to ask questions about the Stmicroelectronics M24C32-XBN5TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C32-XBN5TG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 4.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 32Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 450ns |
| Organization | 4Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 32768bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.6 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics M24C32-XBN5TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.