An EEPROM provides 32 Kbit (4096 x 8 bits) of non-volatile storage, communicating via an I2C (Serial, 2-Wire) interface. It operates across a wide supply voltage range of 1.7V to 5.5V, housed in a compact 5-pin UFDFPN5 (DFN5) package measuring 1.7 mm x 1.4 mm x 0.55 mm. This memory supports a maximum clock frequency of 1 MHz (Fast Mode Plus), featuring a typical write cycle time of 5 ms, an access time of 450 ns, and a 32-byte page size. Robust performance is ensured with an endurance of 4 million write cycles and a data retention of 200 years. Designed for reliable operation, it maintains functionality over an operating temperature range of -40°C to +85°C and is RoHS Compliant (ECOPACK2) with an MSL 1 rating.
STMicroelectronics M24C32-FMH6TG technical specifications.
| Memory Size | 32Kbit |
| Interface | I2C (Serial, 2-Wire) |
| Max Clock Frequency | 1MHz |
| Supply Voltage Range | 1.7 to 5.5V |
| Operating Temperature Range | -40 to +85°C |
| Package Dimensions | 1.7 x 1.4 x 0.55mm |
| Pin Count | 5 |
| Write Cycle Time | 5ms |
| Access Time | 450ns |
| Page Size | 32bytes |
| Data Retention | 200years |
| Endurance | 4 millionwrite cycles |
| Moisture Sensitivity Level | MSL 1 |
| RoHS | Compliant (ECOPACK2) |
Download the complete datasheet for STMicroelectronics M24C32-FMH6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.