
64-Kbit Serial I<sup>2</sup>C bus EEPROM memory IC. Features a 1.7V to 5.5V supply voltage range and operates across an industrial temperature grade from -40°C to 85°C. This 8-terminal device offers 8192 words of storage with a maximum clock frequency of 1MHz. Packaged in an R-PBGA-B8 with dimensions of 0.959mm width and 1.073mm length.
Sign in to ask questions about the Stmicroelectronics M24C64-DFCT6TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C64-DFCT6TP/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 0.959 |
| Length | 1.073 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C64-DFCT6TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.