
64-Kbit Serial I<sup>2</sup>C bus EEPROM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24C64-DFDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C64-DFDW6TP technical specifications.
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Organization | 8KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C64-DFDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
