
The M24C64-FDW5TP is a 64Kb non-volatile EEPROM memory device from Stmicroelectronics. It operates over a supply voltage range of 1.7V to 5.5V and features a maximum frequency of 400kHz and a maximum operating temperature of 85°C. The device is packaged in a TSSOP-8 package and is suitable for surface mount applications. It has a supply current of 800uA and supports write protection.
Stmicroelectronics M24C64-FDW5TP technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 800uA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M24C64-FDW5TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
