The M24C64-RDW6P is a 64Kb non-volatile EEPROM memory device with an I2C and serial interface. It operates at a maximum frequency of 1MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TSSOP8 package and is mounted on the surface. It has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant.
Stmicroelectronics M24C64-RDW6P technical specifications.
| Access Time | 450ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C64-RDW6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
