
64 Kbit serial I²C bus EEPROM, featuring an 8K x 8 organization and 8-pin SOIC package for surface mount applications. This memory component offers a maximum operating frequency of 400kHz with a fast access time of 450ns. It operates across a wide voltage range from 1.8V to 5.5V, with a maximum supply current of 3mA. Designed for reliability, it boasts a temperature range of -40°C to 85°C and includes write protection capabilities.
Stmicroelectronics M24C64-RMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C64-RMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
