
64 Kbit serial I²C bus EEPROM for surface mount applications. Features 8K x 8 organization with a maximum operating frequency of 400kHz and a 450ns access time. Operates from 2.5V to 5.5V supply voltage, with a maximum supply current of 5mA. Packaged in a lead-free SOIC case, this non-volatile memory component offers write protection and a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics M24C64-WMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C64-WMN6P technical specifications.
| Access Time | 450ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C64-WMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
