
The M24C64-WMN6T is a 64Kb EEPROM memory device with an 8KX8 organization. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. The device is packaged in a SO package and is designed for surface mount applications. The M24C64-WMN6T features an access time of 450ns and a maximum frequency of 400kHz. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics M24C64-WMN6T technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Package/Case | SO |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M24C64-WMN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
