
The M24C64S-FCU6T/T is a 64K EEPROM memory IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is available in a S-PBGA-B4 package. The device has a supply voltage range of 1.7V to 1.8V and 1.8V to 5.5V. It features a serial interface and a maximum clock frequency of 1 MHz. The IC has a memory capacity of 8192 words and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M24C64S-FCU6T/T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.833 |
| Length | 0.833 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |