
64-Kbit EEPROM memory IC for dynamic NFC/RFID applications. Features I2C and Serial interfaces, operating at up to 400kHz. Offers 900ns access time and 5ms write cycle time. Supports a wide supply voltage range of 1.8V to 5.5V, with password protection for data security. Packaged in a lead-free SOIC surface-mount case.
Sign in to ask questions about the Stmicroelectronics M24LR64-RMN6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24LR64-RMN6T/2 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Depth | 4mm |
| Frequency | 400kHz |
| Interface | I2C, Serial, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24LR64-RMN6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
