
64-Kbit EEPROM memory IC featuring dynamic NFC/RFID tag functionality. Supports password protection, energy harvesting, and RF status functions. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 5.5V. This serial memory component utilizes a 2048-word memory organization and is housed in an 8-terminal JEDEC R-PDSO-G8 package.
Sign in to ask questions about the Stmicroelectronics M24LR64E-RDW6T/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24LR64E-RDW6T/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24LR64E-RDW6T/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.