
1-Mbit serial I²C bus EEPROM memory IC. Features a 1.7V to 5.5V supply voltage range and operates across an industrial temperature grade from -40°C to 85°C. This component offers 131,072 words of storage with a maximum clock frequency of 1 MHz. Packaged in an 8-terminal R-PBGA-B8 with a width of 1.698mm and length of 2.56mm.
Sign in to ask questions about the Stmicroelectronics M24M01-DFCS6TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24M01-DFCS6TP/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.698 |
| Length | 2.56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24M01-DFCS6TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.