1-Mbit serial I²C bus EEPROM, featuring 131,072 words of storage. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 1.7V to 5.5V. This memory IC utilizes a serial interface and is housed in an 8-terminal R-PDSO-G8 package.
Stmicroelectronics M24M01-DFDW6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24M01-DFDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.