
2 Mbit serial I²C bus EEPROM memory IC. Features a 2.5V nominal supply voltage, with a range of 1.8V to 5.5V. Operates across an industrial temperature grade from -40°C to 85°C. This 8-terminal device utilizes a R-PBGA-B8 package with a maximum clock frequency of 1MHz. Offers 262144 words of storage capacity.
Sign in to ask questions about the Stmicroelectronics M24M02-DRCS6TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24M02-DRCS6TP/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 2.011 |
| Length | 3.556 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.0025 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | 3A991.B.1.B.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24M02-DRCS6TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.