
Automotive 2-Mbit serial I²C bus EEPROM featuring a 1 MHz maximum clock frequency. This memory IC offers 262,144 words of storage and operates across a wide temperature range from -40°C to 125°C. Designed with 8 terminals in a DUAL position, it utilizes a JEDEC R-PDSO-G8 package measuring 3.9mm width and 4.9mm length. The device supports supply voltages from 2.5V to 5.5V, providing a single function for serial data storage.
Stmicroelectronics M24M02-DWMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | 3A991.B.1.B.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24M02-DWMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.