
Serial flash memory,M25P05-AVMN6 512Kbit
Stmicroelectronics M25P05-AVMN6 technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M25P |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
