
The M25P05-AVMP6G is a 512Kb NOR flash memory device with a maximum access time of 8ns and a maximum frequency of 50MHz. It operates over a supply voltage range of 2.7V to 3.6V and is available in a surface mount package. The device is compliant with RoHS regulations and is packaged in a tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Stmicroelectronics M25P05-AVMP6G technical specifications.
| Access Time-Max | 8ns |
| Data Bus Width | 8b |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M25P |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.