The M25P10-AVMN6 is a 1Mb SPI NAND FLASH IC with an 8-bit data bus and a maximum frequency of 50MHz. It is packaged in a SO package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NAND, FLASH, NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M25P |
| Width | 4mm |
| RoHS | Compliant |
