The M25P16-VMF6 is a 16-bit industrial-grade serial FLASH IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7-3.6V. This device features 2097152 words of memory and supports a clock frequency of up to 50MHz. The M25P16-VMF6 is packaged in a SOP16 format and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M25P16-VMF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M25P16-VMF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.